
* Images are for reference only
RS1G
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- RS1G
- JLCPCB Part #
- C18199117
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 150ns 1A 30A 400V 5uA@400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1757
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1144
In-stock Item Pricing
Qty Unit Price
1+
$0.0115
500+
$0.0089
1500+
$0.0075
5000+
$0.0067
25000+
$0.0059
50000+
$0.0055
Related Products
Welcome back, may I help you?