
* Images are for reference only
RPS-2-30+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- RPS-2-30+
- JLCPCB Part #
- C2683458
- Package
- SMD-6P,7.9x6.4mm
- Description
- -40℃~+85℃ 10MHz~3GHz 2 way SMD-6P,7.9x6.4mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$26.3149
30+
$25.0100
Related Products
Welcome back, may I help you?