
* Images are for reference only
RPI-0125B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RPI-0125B
- JLCPCB Part #
- C2924220
- Package
- SMD
- Description
- -25℃~+85℃ 1.2mm 1.3V 10us 10us 30mA 800nm SMD Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5107
10+
$0.4060
30+
$0.3609
100+
$0.3061
750+
$0.2804
1500+
$0.2659
Related Products
Welcome back, may I help you?