
* Images are for reference only
UDZVFHTE-1727B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UDZVFHTE-1727B
- JLCPCB Part #
- C3729804
- Package
- SOD-323FL
- Description
- 1 Independent 100nA@21V 200mW 26.19V~27.53V 27V SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2095
50+
$0.2047
150+
$0.2015
500+
$0.1982
Related Products
Welcome back, may I help you?