
* Images are for reference only
TDZVTR11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TDZVTR11
- JLCPCB Part #
- C7067293
- Package
- TUMD2M
- Description
- 1 Independent 10uA@7V 11V 500mW 9.9V~12.1V TUMD2M Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2271
200+
$0.0906
500+
$0.0876
1000+
$0.0861
Related Products
Welcome back, may I help you?