This website requires JavaScript.
no-image

* Images are for reference only

TCM0J226M8R-V1

Extended
Manufacturer
ROHM Semicon
MFR.Part #
TCM0J226M8R-V1
JLCPCB Part #
C4979951
Package
0603
Description
-55℃~+125℃ 22uF 6.3V ±20% 0603 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2478
1000+ $0.0959
2500+ $0.0925
5000+ $0.0909

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons