This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-811VTT86C

Extended
Manufacturer
ROHM Semicon
MFR.Part #
SML-811VTT86C
JLCPCB Part #
C5445005
Package
1305
Description
-40℃~+85℃ 1.95V 10mA 22.4mcd 60mW 630nm 870nm Discrete Diode Red Water Clear 1305 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1826
200+ $0.0729
500+ $0.0705
1000+ $0.0692

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons