
* Images are for reference only
SLR-343DU3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-343DU3F
- JLCPCB Part #
- C6680417
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 16mcd 2V 40° 605nm 60mW 610nm Discrete Diode Orange Orange Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.4062
10+
$0.3982
30+
$0.3918
100+
$0.3870
Welcome back, may I help you?