
* Images are for reference only
SLI-580DT3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-580DT3F
- JLCPCB Part #
- C7011366
- Package
- Plugin
- Description
- -30℃~+85℃ 1.9V 10° 125mW 20mA 5cd 605nm 605nm Orange Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3148
10+
$0.3068
30+
$0.3020
100+
$0.2956
Welcome back, may I help you?