
* Images are for reference only
SLI-343Y8Y3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-343Y8Y3F
- JLCPCB Part #
- C6680383
- Package
- Plugin
- Description
- -30℃~+85℃ 2.2V 20mA 3.1mm Round Lens 40° 470mcd 54mW 590nm Discrete Diode Yellow Yellow Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4053
10+
$0.3972
30+
$0.3924
100+
$0.3859
Related Products
Welcome back, may I help you?