
* Images are for reference only
RV2E014AJT2CL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RV2E014AJT2CL
- JLCPCB Part #
- C5880228
- Package
- DFN1006-3
- Description
- 1 N-channel 1.5V 105pF@15V 290mΩ@4.5V 30V 400mW 700mA DFN1006-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2362
10+
$0.1850
30+
$0.1630
100+
$0.1355
500+
$0.1233
1000+
$0.1161
Related Products
Welcome back, may I help you?