
* Images are for reference only
RR1VWM4STFTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RR1VWM4STFTR
- JLCPCB Part #
- C17196913
- Package
- SMD
- Description
- 1 Independent 1.2V@1A 10uA@400V 15A 1A 400V SMD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3640
10+
$0.3560
30+
$0.3511
100+
$0.3463
Related Products
Welcome back, may I help you?