This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPM7238-H5R

Extended
Manufacturer
ROHM Semicon
MFR.Part #
RPM7238-H5R
JLCPCB Part #
C3742858
Package
Plugin
Description
-10℃~+75℃ 15m 2.7V~3.6V 37.9kHz 500uA 插件 Infrared Remote Receiver (IRM) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3968
200+ $0.5411
500+ $0.5218
1000+ $0.5122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons