
* Images are for reference only
RGW80TK65EGVC11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGW80TK65EGVC11
- JLCPCB Part #
- C17565621
- Package
- SC-93-3
- Description
- -40℃~+175℃@(Tj) 1.9V@15V,40A 102ns 110nC 143ns 39A 44ns 650V 81W FS (Field Stop) SC-93-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6378
210+
$1.4519
510+
$1.4037
990+
$1.3797
Welcome back, may I help you?