
* Images are for reference only
RGCL80TK60GC11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGCL80TK60GC11
- JLCPCB Part #
- C17509522
- Package
- SC-93-3
- Description
- -40℃~+175℃@(Tj) 1.11mJ 1.68mJ 1.8V@15V,40A 227ns 35A 53ns 57W 600V 98nC FS (Field Stop) SC-93-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4152
200+
$0.9642
450+
$0.9319
900+
$0.9158
Welcome back, may I help you?