
* Images are for reference only
RB705DFHT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB705DFHT146
- JLCPCB Part #
- C7038040
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Pair Common Cathode 1uA@10V 30mA 370mV@1mA 40V TO-236-3(SOT-23-3) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4590
200+
$0.1831
500+
$0.1771
1000+
$0.1740
Related Products
Welcome back, may I help you?