
* Images are for reference only
RB520CS-30FHT2RA
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB520CS-30FHT2RA
- JLCPCB Part #
- C2837811
- Package
- SOD-923
- Description
- 1 Independent 100mA 30V 450mV@10mA 500mA 500nA@10V SOD-923 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.1766
50+
$0.1406
150+
$0.1252
500+
$0.1059
2500+
$0.0972
5000+
$0.0921
Related Products
Welcome back, may I help you?