
* Images are for reference only
RB228NS100FHTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB228NS100FHTL
- JLCPCB Part #
- C6637222
- Package
- TO-263-3
- Description
- 1 Pair Common Cathode 100A 100V 30A 5uA@100V 870mV@5A TO-263-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3547
10+
$2.2951
30+
$2.2548
100+
$2.2145
Related Products
Welcome back, may I help you?