
* Images are for reference only
RB168LAM100TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB168LAM100TR
- JLCPCB Part #
- C6164667
- Package
- SOD-128
- Description
- 1 Independent 100V 1A 400nA@100V 40A 810mV@1A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6000
In-stock Item Pricing
Qty Unit Price
1+
$0.1444
50+
$0.1146
150+
$0.0996
500+
$0.0883
3000+
$0.0793
6000+
$0.0748
Related Products
Welcome back, may I help you?