
* Images are for reference only
R5013ANXFU6
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- R5013ANXFU6
- JLCPCB Part #
- C5716514
- Package
- TO-220FM
- Description
- 1 N-channel 1.3nF 13A 35nC@10V 380mΩ@10V 4.5V 500V 50W TO-220FM MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1429
200+
$2.8504
500+
$2.7553
1000+
$2.7085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?