
* Images are for reference only
QSH29TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- QSH29TR
- JLCPCB Part #
- C17441462
- Package
- TSMT6(SC-95)
- Description
- 1.25W 2 NPN (Pre-Biased) 300mV 500 500mA 500nA 5V 70V NPN TSMT6(SC-95) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3486
200+
$0.1391
500+
$0.1346
1000+
$0.1322
Related Products
Welcome back, may I help you?