
* Images are for reference only
PDZVTFTR3.0B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- PDZVTFTR3.0B
- JLCPCB Part #
- C3734288
- Package
- SOD-128
- Description
- 1 Independent 100uA@1V 1W 3.13V~3.47V 3V SOD-128 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.1935
50+
$0.1891
150+
$0.1862
500+
$0.1833
Related Products
Welcome back, may I help you?