
* Images are for reference only
MMBZ6V8ALYFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MMBZ6V8ALYFHT116
- JLCPCB Part #
- C3707783
- Package
- SOT-23
- Description
- 165pF 2.5A 24W 300nA 4.5V 6.46V 9.6V IEC 61000-4-2 TVS Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.3342
50+
$0.2601
150+
$0.2284
500+
$0.1889
3000+
$0.1712
6000+
$0.1606
Related Products
Welcome back, may I help you?