
* Images are for reference only
MCR10EZPF3011
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MCR10EZPF3011
- JLCPCB Part #
- C308393
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 3.01kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 740
In-stock Item Pricing
Qty Unit Price
1+
$0.0085
1000+
$0.0068
5000+
$0.0049
10000+
$0.0043
50000+
$0.0038
100000+
$0.0035
Related Products
Welcome back, may I help you?