
* Images are for reference only
IMB10AT110
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- IMB10AT110
- JLCPCB Part #
- C17574267
- Package
- SC-74(SOT-457)
- Description
- 1.1V@5mA,300mV 100mA 2 PNP Pre-Biased Transistors 2.86kΩ 250MHz 26 300mV@5mA,250uA 300mW 500mV@100uA,5V 50V 80 PNP SC-74(SOT-457) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
200+
$0.0497
500+
$0.0480
1000+
$0.0472
Welcome back, may I help you?