
* Images are for reference only
DTC623TUT106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC623TUT106
- JLCPCB Part #
- C17355806
- Package
- SC-70(SOT-323)
- Description
- 0.5uA 1 NPN (Pre-Biased) 12V 150MHz 150mV 2.86kΩ 200mW 20V 600mA 820 NPN SC-70(SOT-323) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1221
200+
$0.0488
500+
$0.0471
1000+
$0.0463
Related Products
Welcome back, may I help you?