
* Images are for reference only
DA204KT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DA204KT146
- JLCPCB Part #
- C18224
- Package
- SOT-23
- Description
- 1 Pair Series Connection 100mA 100nA@15V 1V@10mA 200mW 20V 300mA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 152
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0339
300+
$0.0293
3000+
$0.0257
6000+
$0.0228
9000+
$0.0214
Related Products
Welcome back, may I help you?