
* Images are for reference only
BV1HAL45EFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BV1HAL45EFJ-E2
- JLCPCB Part #
- C3229246
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10A 45mΩ 8V~32V SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2857
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2830
In-stock Item Pricing
Qty Unit Price
1+
$1.3582
10+
$1.1720
30+
$1.0708
100+
$0.9552
500+
$0.9039
1000+
$0.8798
Related Products
Welcome back, may I help you?