
* Images are for reference only
BU90R104-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU90R104-E2
- JLCPCB Part #
- C2652181
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 2.3V~3.6V 3.92Gbps Deserializer TQFP-64(10x10) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9688
10+
$3.8757
30+
$3.8131
100+
$3.7521
Related Products
Welcome back, may I help you?