
* Images are for reference only
BU46K252G-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU46K252G-TL
- JLCPCB Part #
- C2066587
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃ 1 2.3uA 2.5V 200ms 600mV~6V Active Low Push-pull Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3799
10+
$0.3703
30+
$0.3638
100+
$0.3574
Related Products
Welcome back, may I help you?