
* Images are for reference only
BU45L274G-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU45L274G-TL
- JLCPCB Part #
- C2067473
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃ 1 2.3uA 2.7V 200ms 600mV~6V Active Low Lagging function Push-pull Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3636
1000+
$0.1407
2500+
$0.1358
5000+
$0.1334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?