
* Images are for reference only
BM6202FS-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM6202FS-E2
- JLCPCB Part #
- C7220355
- Package
- SSOP-23
- Description
- -20℃~+100℃ 0V~800mV 13.5V~16.5V 900uA MOSFET Three Phase Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SSOP-23 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8058
200+
$2.7165
500+
$2.6262
1000+
$2.5810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?