
* Images are for reference only
BM521Q25F-GE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM521Q25F-GE2
- JLCPCB Part #
- C3192973
- Package
- SOP-8
- Description
- -40℃~+105℃ 1 300kHz 400uA 8.9V~25V AC-DC Built-in SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8182
200+
$0.3173
500+
$0.3061
1000+
$0.3012
Related Products
Welcome back, may I help you?