
* Images are for reference only
BM2P033
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P033
- JLCPCB Part #
- C6515235
- Package
- DIP-7
- Description
- -40℃~+105℃@(TA) 1 65kHz 8.9V~26V Built-in Flyback No DIP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
200+
$0.3561
500+
$0.3449
1000+
$0.3384
Related Products
Welcome back, may I help you?