
* Images are for reference only
BM2P014
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM2P014
- JLCPCB Part #
- C3190726
- Package
- DIP-7
- Description
- -40℃~+105℃ 2000mW 60kHz~70kHz 650V 75% 8.9V~26V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.6615
10+
$1.6195
30+
$1.5904
100+
$1.5630
Related Products
Welcome back, may I help you?