
* Images are for reference only
BD9E103FJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9E103FJ-E2
- JLCPCB Part #
- C20495277
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 330kHz 7V~28V Buck Buck SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2279
200+
$0.4899
500+
$0.4738
1000+
$0.4657
Related Products
Welcome back, may I help you?