
* Images are for reference only
BD9C401EFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9C401EFJ-E2
- JLCPCB Part #
- C3190085
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.5mA 3.3V 4.5V~18V 4A 500kHz Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2468
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2443
In-stock Item Pricing
Qty Unit Price
1+
$0.8336
10+
$0.6746
30+
$0.5959
100+
$0.5172
500+
$0.4690
1000+
$0.4449
Related Products
Welcome back, may I help you?