
* Images are for reference only
BD9846FV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9846FV-E2
- JLCPCB Part #
- C6470698
- Package
- LSSOP-20-175mil
- Description
- -40℃~+105℃@(TA) 1.5MHz 2 3.6V~35V Buck Buck No LSSOP-20-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8366
200+
$1.5308
500+
$1.4792
1000+
$1.4551
Related Products
Welcome back, may I help you?