
* Images are for reference only
BD9394EFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD9394EFV-E2
- JLCPCB Part #
- C5952856
- Package
- VSSOP-24-EP-5.6mm
- Description
- -40℃~+85℃ 150kHz 150mA 4 9V~35V Analog、PWM Boost DC-DC VSSOP-24-EP-5.6mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9910
200+
$0.3964
500+
$0.3835
1000+
$0.3771
Related Products
Welcome back, may I help you?