
* Images are for reference only
BD8628EFV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD8628EFV-E2
- JLCPCB Part #
- C2073225
- Package
- HTSSOP-24-EP-5.6mm
- Description
- -45℃~+85℃@(TA) 1 3A 500kHz 5V 6.5V Buck Buck Built-in Yes HTSSOP-24-EP-5.6mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8859
200+
$1.5040
500+
$1.4508
1000+
$1.4250
Welcome back, may I help you?