
* Images are for reference only
BD6592MUV-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD6592MUV-E2
- JLCPCB Part #
- C7085840
- Package
- VFQFN-24-EP
- Description
- -30℃~+85℃ 1MHz 2.7V~22V 40mA 6 Analog、PWM Boost DC-DC VFQFN-24-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1942
200+
$1.6745
500+
$1.6180
1000+
$1.5906
Welcome back, may I help you?