
* Images are for reference only
BD433U2EFJ-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD433U2EFJ-CE2
- JLCPCB Part #
- C3750161
- Package
- HTSOP-J8
- Description
- -40℃~+150℃@(Tj) 1 200mA 3.3V 350mV@(150mA) 42V 65dB@(120Hz) 90uA Fixed Over Current Protection、Over Temperature Protection Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5908
200+
$0.2296
500+
$0.2216
1000+
$0.2168
Related Products
Welcome back, may I help you?