
* Images are for reference only
BD3502FVM-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD3502FVM-TR
- JLCPCB Part #
- C17524573
- Package
- MSOP-8
- Description
- -10℃~+100℃ 1 5.5V 650mV~2.5V Adjustable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4787
200+
$0.9889
500+
$0.9567
1000+
$0.9406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?