This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD30FC0WFP-E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD30FC0WFP-E2
JLCPCB Part #
C3744793
Package
TO-252-5
Description
-25℃~+85℃@(Ta) 1 1A 2.5mA 26.5V 3V 700mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8066
200+ $0.3130
500+ $0.3017
1000+ $0.2969

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons