
* Images are for reference only
BD15IC0WHFV-GTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD15IC0WHFV-GTR
- JLCPCB Part #
- C5576404
- Package
- HTSOP-8-J
- Description
- -25℃~+85℃@(Ta) 1 1.5V 1A 5.5V 500uA 600mV@(1A) Fixed Over Current Protection、Over Temperature Protection Positive HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4269
10+
$0.4156
30+
$0.4076
100+
$0.4011
Welcome back, may I help you?