This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD00IC0MEFJ-LBH2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD00IC0MEFJ-LBH2
JLCPCB Part #
C5336636
Package
HTSOP-J8
Description
-40℃~+105℃@(Ta) 1 1A 5.5V 700uA 800mV~4.5V 900mV@(1A) Adjustable Over Current Protection、Enable、Thermal Shutdown Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6647
250+ $0.2581
500+ $0.2485
1000+ $0.2452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons