
* Images are for reference only
BAT54SHYFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAT54SHYFHT116
- JLCPCB Part #
- C3760012
- Package
- SOT-23
- Description
- 1 Pair Series Connection 200mA 2uA@25V 30V 800mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8256
10+
$0.8047
30+
$0.7918
100+
$0.7774
Related Products
Welcome back, may I help you?