
* Images are for reference only
BA50DD0WT
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA50DD0WT
- JLCPCB Part #
- C6509465
- Package
- TO-220FP-5
- Description
- -40℃~+125℃ 1 25V 2A 3.3V 55dB@(120Hz) Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-220FP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7946
10+
$2.7287
50+
$2.6854
100+
$2.6420
Related Products
Welcome back, may I help you?