
* Images are for reference only
BA50BC0FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA50BC0FP-E2
- JLCPCB Part #
- C2909275
- Package
- TO-252
- Description
- -40℃~+105℃ 1 16V 1A 1V@(200mA) 55dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 371
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 371
In-stock Item Pricing
Qty Unit Price
1+
$0.6120
10+
$0.4973
30+
$0.4489
100+
$0.3876
500+
$0.3181
1000+
$0.3020
Related Products
Welcome back, may I help you?