
* Images are for reference only
BA09CC0WFP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA09CC0WFP-E2
- JLCPCB Part #
- C2926469
- Package
- TO-252-5
- Description
- -40℃~+125℃@(Ta) 1 1A 25V 500mV@(500mA) 55dB@(120Hz) 9V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5989
10+
$0.4865
30+
$0.4319
100+
$0.3757
500+
$0.3275
1000+
$0.3099
2000+
$0.3051
4000+
$0.3035
Related Products
Welcome back, may I help you?